Reference Only

2205120-3

Obsolete
Ribbon Cables / IDC Cables CA 200MM 20 POS. MOW-PB

Manufacturer:

Mfr Part:
2205120-3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRibbon Cables / IDC Cables
TypeRibbon Cable
Connector End AIDT
Connector End A Pin Count20 Position
Connector End BPCB
Connector End B Pin Count20 Position
GenderMale / Male
Cable Length200 mm
Wire Gauge - AWG28 AWG
SeriesMicro-MaTch
PackagingBulk
Jacket ColorGray
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?