Reference Only

2205066-1

Ribbon Cables / IDC Cables 16 POS Length 75mm Micro-Match MOW-MOW.

Manufacturer:

Mfr Part:
2205066-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRibbon Cables / IDC Cables
Connector End APlug
Connector End A Pin Count16 Position
Connector End BPlug
Connector End B Pin Count16 Position
GenderMale / Male
Cable Length75 mm
Wire Gauge - AWG28 AWG
Jacket ColorGray
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 56 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.42$2,710.00
Need more?