Reference Only

2205061-3

Ribbon Cables / IDC Cables 6 POS Length 200mm Micro-Match MOW-MOW.

Manufacturer:

Mfr Part:
2205061-3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRibbon Cables / IDC Cables
Connector End APlug
Connector End A Pin Count6 Position
Connector End BPlug
Connector End B Pin Count6 Position
GenderMale / Male
Cable Length200 mm
Wire Gauge - AWG28 AWG
Jacket ColorGray
Product TypeRibbon Cables / IDC Cables
ProductI/O Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.19$1,642.50
Need more?