Reference Only

219567-6

Obsolete
Multi-Conductor Cables CBL 620 4/23 CMP BL 1K RB

Manufacturer:

Mfr Part:
219567-6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryMulti-Conductor Cables
Cable Length1000 ft
Wire Gauge - AWG23 AWG
Jacket ColorBlue
PackagingBulk
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?