Reference Only
219560-6
Obsolete
Multi-Conductor Cables CBL 620 4/24 CMR BL 1K RB
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 1000 ft | |
| Features | Twisted pair cable | |
| Insulation Material | Polyethylene (PE) | |
| Jacket Color | Blue | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Number of Conductors | 8 Conductor | |
| Outside Diameter | 5.588 mm (0.22 in) | |
| Packaging | Bulk | |
| Product Type | Multi-Conductor Cables | |
| Series | TE620 | |
| Shielding | Unshielded | |
| Subcategory | Cable | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?