Reference Only
219172-5
Obsolete
Ethernet Cables / Networking Cables CA/ASSY M/PLUG GRAY 568A
Datasheet
219172-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A Pin Count | 8 Position | |
| Connector End A | RJ45 | |
| Connector End B Pin Count | 8 Position | |
| Connector End B | RJ45 | |
| Gender | Male / Female | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Type | Cat 5e |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?