Reference Only

2181198-1

Lighting Cables C/A NECTOR LV-2 OUTLET TO PIGTAIL 2

Manufacturer:

Mfr Part:
2181198-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Cables
SeriesNECTOR S
Connector End ALV-2
Connector End A Pin Count2 Position
Connector End BLV-2
Connector End B Pin Count2 Position
Cable Length2 ft
GenderMale / Female
PackagingBulk
Voltage Rating42 VDC
Product TypeLighting Cables
SubcategoryPower
TradenameNECTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (UV-329) (3147-75-9)

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?