Reference Only
216247-000
Hook-up Wire
Datasheet
216247-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Wire Gauge - AWG | 18 AWG | |
| Jacket Color | Black | |
| Cable Length | 1 ft | |
| Stranding | 19 x 30 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE), Radiation Cross Linked | |
| Voltage Rating | 600 V | |
| Conductor Material | Tinned Copper | |
| Maximum Temperature | + 150 C | |
| Type | Spec 55 | |
| Product Type | Hook-up Wire | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?