Reference Only

2142970-7

Ethernet Cables / Networking Cables MICRO SFP+-STD SFP+ 6M, 26AWG

Manufacturer:

Mfr Part:
2142970-7

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeHigh Speed Cable Assembly
Connector End AMicro SFP+
Connector End A Pin Count4 Position
Connector End BSFP+
Connector End B Pin Count4 Position
GenderFemale
Cable Length6 m (19.685 ft)
Jacket ColorBlack
Wire Gauge - AWG26 AWG
Description/Function10 Gigabit Ethernet
Product TypeEthernet Cables / Networking Cables
SeriesMicro SFP+
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?