Reference Only
2142969-7
Ethernet Cables / Networking Cables MICRO SFP+ - MICRO SFP+, 6M, 26AWG
Datasheet
2142969-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | High Speed Cable Assembly | |
| Connector End A | Micro SFP+ | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Micro SFP+ | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female | |
| Cable Length | 6 m (19.685 ft) | |
| Wire Gauge - AWG | 26 AWG | |
| Description/Function | 10 Gigabit Ethernet | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | Micro SFP+ | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?