Reference Only
2053453-4
Ethernet Cables / Networking Cables QSFP to [4]SFP+ 1M 30AWG CABLE ASSY.
Datasheet
2053453-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | 10Gb Ethernet and Fiber | |
| Connector End A | QSFP+ | |
| Connector End A Pin Count | 38 Position | |
| Connector End B | SFP+ | |
| Connector End B Pin Count | 20 Position | |
| Cable Length | 3 m (9.843 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 30 AWG | |
| Description/Function | 1 QSFP+ to 4 SFP+ Connectors | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5);Lead (7439-92-1);Bis(2-ethylhe |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.15 | $1,521.50 |
Need more?