Reference Only
2040685-2
Obsolete
Audio Cables / Video Cables / RCA Cables C/A PVC W/ LATCH W/O FERRITE CORE 2M
Datasheet
2040685-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Video Cables | |
| Connector End A | DisplayPort | |
| Connector End B | DisplayPort | |
| Number of Conductors | 20 Conductor | |
| Cable Length | 2 m | |
| Wire Gauge - AWG | 30 AWG | |
| Jacket Color | Black | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?