
2030758-3
Spiral Wraps, Sleeves, Tubing & Conduit TUBING, POLYURETHANE PRICE PER METER.
Datasheet
2030758-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Material | Polyurethane (PUR) | |
| Inside Diameter | 4 mm | |
| Length | 20 m | |
| Color | Black | |
| Product Type | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.43 | $221.50 | |
| $4.24 | $424.00 | |
| $4.02 | $1,005.00 | |
| $3.93 | $1,965.00 | |
| $3.89 | $3,890.00 | |
| $3.84 | $9,600.00 |
Need more?