Reference Only

2006454-2

Obsolete
Audio Cables / Video Cables / RCA Cables C/A PVC W/ LATCH W/ FERRITE CORE 2M

Manufacturer:

Mfr Part:
2006454-2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAudio Cables / Video Cables / RCA Cables
ProductVideo Cables
Connector End ADisplayPort
Connector End BDisplayPort
Number of Conductors20 Conductor
Cable Length2 m
Wire Gauge - AWG30 AWG
Jacket ColorBlack
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?