Reference Only

1SNF516041R0000

Power Distribution Blocks 8P TB HDR HZ (90) 3.81, GN.

Manufacturer:

Mfr Part:
1SNF516041R0000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Distribution Blocks
TypeCompact Distribution Block
Number of Positions2 Position
Current Rating150 A
Voltage Rating1 kVAC
Mounting StyleDIN Rail
ColorBrown, Gray
Wire Gauge Min12 AWG
Wire Gauge Max2 AWG
PackagingBulk
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.88$639.36
Need more?