Reference Only
1SET540011R0000
Printers 2000P-RIBBON-WH-NAR-E
Datasheet
1SET540011R0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Ribbons | |
| Type | Thermal Transfer Ribbon | |
| For Use With | RPS-CT | |
| Color | White | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9612101020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?