Reference Only
1933307-1
Obsolete
Data & Network Patch Panels 24PT SHLDHSG FRTLOAD MM
Datasheet
1933307-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Data & Network Patch Panels | |
| Product | Longframe | |
| Technology | Ethernet | |
| Number of Positions | 24 Position | |
| Height / Number of Racks | 1.75 in (1 Rack Units) | |
| Packaging | Bulk | |
| Product Type | Patch Panels | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?