Reference Only
1887213-4
Plug-in Relays
Datasheet
1887213-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Plug-in Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Mounting Style | Socket | |
| Coil Type | Non-Latching | |
| Coil Resistance | 8.1 kOhms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | XT | |
| Height | 26.7 mm | |
| Length | 29 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 13.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?