Reference Only

1887101-3

General Purpose Relays

Manufacturer:

Mfr Part:
1887101-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Relay Contact Form1 Form C (SPDT-NO, NC)
Mounting StyleSocket
Coil TypeNon-Latching
Coil Resistance350 Ohms
Contact MaterialSilver Nickel (AgNi)
SeriesXT
Length29 mm
Width13.7 mm
Height26.7 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?