Reference Only

1870533001

Multi-Conductor Cables 100G0121-0.25-0/9 PRICE PER FOOT.

Manufacturer:

Mfr Part:
1870533001

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMulti-Conductor Cables
ShieldingUnshielded
Number of Conductors2 Conductor
Cable Length1 ft
Wire Gauge - AWG24 AWG
Outside Diameter2.29 mm (0.09 in)
Jacket ColorWhite
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Conductor MaterialTinned Copper
Voltage Rating750 V, 1.3 kV
Cable TypeSpec 100G
Product TypeMulti-Conductor Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493040
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,281 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.03$3,379.43
Need more?
Contact Us