Reference Only

1838247-3

End of Life
Ethernet Cables / Networking Cables 5 POS PUR FEMALE M12 STRAIGHT 5M C/A

Manufacturer:

Mfr Part:
1838247-3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEthernet Cables / Networking Cables
TypeCircular Industrial Cable
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderFemale
Cable Length5 m (16.404 ft)
Jacket ColorBlack
Wire Gauge - AWG22 AWG
PackagingBulk
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?