Reference Only
1812765-5
Obsolete
Computer Cables
Datasheet
1812765-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Computer Cables | |
| Connector End A | 4X Plug, LaneLink | |
| Connector End A Pin Count | 16 Position | |
| Connector End B | 4X Plug, LaneLink | |
| Connector End B Pin Count | 16 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 4 m | |
| Product Type | Computer Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?