
179719-000
Hook-up Wire 55PC0211-24-9CS2502 PRICE PER FOOT.
Datasheet
179719-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Cable Length | 1 ft | |
| Cable Length | 1 ft | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 4-1191306-1 55PC0211-24-9CS2502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.47 | $2,350.00 |
Need more?
Available Regional Inventory
7,311 available now at ttieurope.com