Reference Only

1770019-6

HDMI Cables HDMI TO HDMI 1000 mm.

Manufacturer:

Mfr Part:
1770019-6

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHDMI Cables
Connector End AHDMI
Connector End A Pin Count19 Position
Connector End BHDMI
Cable Length1 m
Jacket ColorBlack
PackagingBulk
Voltage Rating40 VAC
Product TypeHDMI Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?