171-16CSA TE Connectivity

171-16CSA

Obsolete
Flat Cables 16C 28G RIBBON CBL

Manufacturer:

Mfr Part:
171-16CSA

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors16 Conductor
Wire Gauge - AWG28 AWG
ShieldingUnshielded
Cable Length914.4 mm (36 in)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Product TypeFlat Cables
SubcategoryCable

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544421000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?