Reference Only
1653927-3
Obsolete
Audio Cables / Video Cables / RCA Cables
Datasheet
1653927-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Type | DVI Cable | |
| Connector End A | DVI-D | |
| Connector End B | DVI-D | |
| Cable Length | 3 m | |
| Wire Gauge - AWG | 28 AWG | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 40 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?