Reference Only

1499110-1

Obsolete
Ethernet Cables / Networking Cables CA/ASSY MP 8P BLK ENHCD C5 NB

Manufacturer:

Mfr Part:
1499110-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryEthernet Cables / Networking Cables
TypeCat 5e
Connector End ARJ45
Connector End A Pin Count8 Position
Connector End BRJ45
Connector End B Pin Count8 Position
GenderMale / Male
Wire Gauge - AWG24 AWG
PackagingBulk
Product TypeEthernet Cables / Networking Cables
SubcategoryCable Assemblies
Part # Aliases974086-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544421000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?