1487591-1 TE Connectivity / AMP

1487591-1

Obsolete
USB Cables / IEEE 1394 Cables USB A-BLUNT 28/28 WHITE .83 M

Manufacturer:

Mfr Part:
1487591-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeUSB 2.0
Connector End AUSB Type A
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Wire Gauge - AWG28 AWG, 28 AWG
Cable Length830 mm
Jacket ColorWhite
Voltage Rating30 VAC
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?