Reference Only
1479159-1
Obsolete
Wire Ducting & Raceways KIT FACEPLATE DECORATOR LT.ALM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Wire Ducting & Raceways | |
| Type | Faceplate | |
| Color | Almond | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Almond | |
| Series | SL | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8517709000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?