Reference Only

1479003-1

Obsolete
Wire Labels & Markers 25 PAIR CABLE LABELS

Manufacturer:

Mfr Part:
1479003-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryWire Labels & Markers
ProductLabels
TypeSelf-Adhesive
FeaturesFor use with cable, matte finish, 24 labels per sheet, 8 labels across, 5 sheets per pack, laser printable
MaterialPolyester
Width63.5 mm
Family25 Pair Cable
Height24.89 mm
Lead Free Solder ProcessesNo Lead Free Solder Processes
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4821904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?