Reference Only
1423712-1
Circuit Breakers W28-XT1A-0.25 CKTBKR,THERM,ROC.
Datasheet
1423712-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Current Rating | 3 A | |
| Height | 15.875 mm | |
| Illuminated | Non-Illuminated | |
| Length | 38.99 mm | |
| Mounting Style | Panel Mount, Snap-In | |
| Number of Poles | 1 Pole | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 32 VDC | |
| Voltage Rating | 250 VAC, 32 VDC | |
| Width | 13.716 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.89 | $4,134.00 |
Need more?