Reference Only

1423215-1

Plug-in Relays KUP-14D45F-110=RELAY GENPUR QC.

Manufacturer:

Mfr Part:
1423215-1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPlug-in Relays
ProductPower Relays
Relay Contact Form3 Form C (3PDT-NO, NC)
Contact TerminationQuick Connect Terminal
Mounting StyleSocket
Switching Voltage240 VAC
Coil TypeNon-Latching
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesKUP
Height50 mm
Length38.9 mm
Product TypeIndustrial Relays
SubcategoryRelays
Width35.7 mm
Part # AliasesKUP-14D45F-110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide (1306-19-0)

Documents

Technical Resources

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$32.42$4,863.00
$32.37$9,711.00
Need more?