Reference Only
1375351-1
Obsolete
Labels & Industrial Warning Signs LABEL PAPER 3.3X.50 PPNL WHITE
Datasheet
1375351-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Die-Cut | |
| Material | Card Stock | |
| Color | White | |
| Width | 12.7 mm | |
| Length | 78.74 mm | |
| Description/Function | 36 labels per sheet, 5 sheets per package, for use with both ink jet and laser printers | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | Patch Panels | |
| Size | 78.74 mm x 12.7 mm | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4821904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?