Reference Only
1375345-1
Obsolete
Wire Labels & Markers KIT, LABEL COVER
Datasheet
1375345-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Label Cover Kit | |
| Features | For use with SL Series, matte finish | |
| Material | Paper | |
| Width | 52.3 mm | |
| Family | Faceplates | |
| Height | 9.78 mm | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4821904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?