Reference Only
1324770-5
Obsolete
USB Cables / IEEE 1394 Cables 6P Plug-6P Plug C/A
Datasheet
1324770-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | IEEE 1394 Cables | |
| Type | IEEE 1394 | |
| Connector End A | IEEE-1394 | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | IEEE-1394 | |
| Connector End B Pin Count | 6 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG, 22 AWG | |
| Cable Length | 2 m | |
| Jacket Color | Gray | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?