Reference Only

1324770-4

Obsolete
USB Cables / IEEE 1394 Cables IEEE 1394 6P 1 MTR

Manufacturer:

Mfr Part:
1324770-4

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductIEEE 1394 Cables
TypeIEEE 1394
Connector End AIEEE-1394
Connector End A Pin Count6 Position
Connector End BIEEE-1394
Connector End B Pin Count6 Position
GenderMale / Male
Wire Gauge - AWG30 AWG, 22 AWG
Cable Length1 m
Jacket ColorGray
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?