Reference Only

099561-000

Multi-Conductor Cables 55A114220MST49CS2275.

Manufacturer:

Mfr Part:
099561-000

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors4 Conductor
Wire Gauge - AWG20 AWG
Outside Diameter4.5 mm (0.177 in)
Jacket MaterialEthylene Tetrafluoroethylene (ETFE)
Conductor MaterialSilver Plated Copper
Voltage Rating600 V
Insulation MaterialEthylene Tetrafluoroethylene (ETFE)
Product TypeMulti-Conductor Cables
SubcategoryCable
Part # Aliases7-1190729-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Product Catalogs

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?