Reference Only
0186433001
Hook-up Wire 100G0111-1.50-1 PRICE PER FOOT.
Datasheet
0186433001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Cable Length | 1 ft | |
| Cable Length | 1 ft | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 100G0111-1.50-1 6-1190145-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544604000 |
| TARIC | 8544601000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,281 / Multiples: 3,281)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $4,298.11 |
Need more?