Reference Only
Z63000Z2910Z1Z1
Power Management IC Development Tools PowerHap eval board With 1 driver,EngSam
Datasheet
Z63000Z2910Z1Z1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Management IC Development Tools | |
| Product | Evaluation Kits | |
| Type | Motor/Motion Controller & Driver | |
| Input Voltage | 12 V | |
| Tool Is For Evaluation Of | PowerHap | |
| Series | PowerHap | |
| Dimensions | 160 mm x 100 mm | |
| For Use With | STM32F407G-DISC1 | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tradename | PowerHap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8473302000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?