Reference Only
TDK micro-POL dongle
Power Management IC Development Tools 12C Programming Dongle.
Datasheet
TDK micro-POL dongle DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Management IC Development Tools | |
| Product | Accessories | |
| Type | Non-Isolated DC/DC Converter | |
| Packaging | Bulk | |
| For Use With | Evaluation Boards | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | EV1403-5000-A, EV1404-3300-A, EV1406 -1800-A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---