Reference Only
SP13808
Bluetooth Development Tools - 802.15.1 SESUB-PAN-T2541 Evaluation Module
Datasheet
SP13808 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Modules | |
| Tool Is For Evaluation Of | SESUB-PAN-T2541 | |
| Frequency | 2.4 GHz | |
| Operating Supply Voltage | 2 V to 3.6 V | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Antenna Connector Type | Chip | |
| Description/Function | SESUB-PAN-T2541 Evaluation Modules | |
| Interface Type | I2C, SPI, UART | |
| Moisture Sensitive | Yes | |
| Packaging | Bulk | |
| Product Type | Bluetooth Development Tools | |
| Series | T2541 | |
| Subcategory | Development Tools | |
| Tradename | SeSUB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?