Reference Only

PS2220P02

End of Life
Speakers & Transducers Vert Mnt Piezo Buzzr 2kHz@3V, 75dBA@10cm

Manufacturer:

Mfr Part:
PS2220P02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpeakers & Transducers
Depth7 mm
Frequency2 kHz
Impedance50 Ohms
Length26.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
PackagingBulk
Product TypeSpeakers & Transducers
ProductTransducers
SeriesPS
ShapeRound
Sound Pressure Level70 dBA
SubcategoryAudio Devices
Termination StyleSolder Pin
TypePiezoelectric
Width22 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8518298000
TARIC8518299599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?