Reference Only

HHM2202SA2

Obsolete
Signal Conditioning DIRECTIONAL COUPLER 1.71-178GHz

Manufacturer:

Mfr Part:
HHM2202SA2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Frequency1.71 GHz to 1.785 GHz
Impedance50 Ohms
Insertion Loss0.3 dB
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
MountingBoard Mount
PackagingReel
Package / Case0603 (1608 metric)
Product TypeSignal Conditioning
ProductCouplers
SeriesHHM
SubcategoryFilters
Termination StyleSMD/SMT
TypeDirectional Coupler

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?