Reference Only

HHM1704A2

Obsolete
Signal Conditioning DCS Tx & Rx Multlayer Balun XFMR

Manufacturer:

Mfr Part:
HHM1704A2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySignal Conditioning
Frequency1.71 GHz to 1.88 GHz
Insertion Loss1.2 dB
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
MountingBoard Mount
PackagingReel
Package / Case0603 (1608 metric)
Product TypeSignal Conditioning
ProductBaluns
SeriesHHM
SubcategoryFilters
Termination StyleSMD/SMT
TypeBalun Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?