Reference Only
FSCD-10
New Product
Interface Development Tools I2C PMBus Programming Dongle.
Datasheet
FSCD-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Interface Development Tools | |
| Product | Evaluation Kits | |
| Type | Dongle Kit | |
| Tool Is For Evaluation Of | FS140X, FS160X, FS160XA, FS100X, FS1412, FS1525 | |
| Packaging | Bulk | |
| For Use With | Voltage Regulator | |
| Product Type | Interface Development Tools | |
| Series | uPOL | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8471801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $98.00 | $98.00 |
Need more?