Reference Only

CUS1500M-48/SF

Obsolete
Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
CUS1500M-48/SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Supplies - Chassis Mount
Output Power1.536 kW
Input Voltage85 VAC to 265 VAC, 120 VDC to 340 VDC
Number of Outputs1 Output
Output Voltage-Channel 148 VDC
Output Current-Channel 132 A
Case StyleEnclosed
Isolation Voltage4 kVAC
Efficiency88 %
IndustryIndustrial
Length261 mm
Width127 mm
Height63 mm
StandardIEC 60601-1, IEC 62368-1
SeriesCUS1500M
Commercial/MedicalMedical
ComplianceCE; CSA/IEC/EN/ES 60601-1; CSA/IEC/EN/UL 62368-1; 60950-1; EN 62477-1; UKCA
Dimensions261 mm x 127 mm x 63 mm
Input Frequency47 Hz to 63 Hz
Load RegulationYes, Regulated
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
Open Frame/EnclosedEnclosed
Product TypeSwitching Power Supplies
ProductAC-DC Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?