Reference Only

CPFE1000FI-12/H

Obsolete
Power Supplies - Chassis Mount

Manufacturer:

Mfr Part:
CPFE1000FI-12/H

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Supplies - Chassis Mount
Output Power720 W
Input Voltage90 VAC to 265 VAC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 160 A
Case StyleOpen Frame
Isolation Voltage4.242 kVDC
Efficiency86 %
IndustryIndustrial
Length254 mm
Width112 mm
Height44 mm
StandardIEC 62368-1
SeriesCPFE1000
ComplianceCE; CSA/IEC/EN/UL 62368-1; 60950-1; UKCA
Dimensions254 mm x 112 mm x 44 mm
Input Frequency47 Hz to 63 Hz
Load RegulationYes, Regulated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Open Frame/EnclosedOpen Frame
Product TypeSwitching Power Supplies
ProductAC-DC Power Supplies
SubcategoryPower Supplies
TypeConduction Cooled

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?