Reference Only
BCSC441B4
Obsolete
Solar Panels & Solar Cells 27x17x0.2mm 16 A at 2.0V (200Lx)
Datasheet
BCSC441B4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Solar Panels & Solar Cells | |
| Product | Solar Cells | |
| Length | 27 mm | |
| Width | 17 mm | |
| Thickness | 0.2 mm | |
| Series | BCS | |
| Dimensions | 27 mm x 17 mm x 0.2 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Solar Panels & Solar Cells | |
| Subcategory | Power | |
| Voc - Open Circuit Voltage | 2.8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541406035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?