Reference Only
B88269X1110C011
Obsolete
Contactors - Electromechanical SUGGESTED ALTERNATE B88269X2060C011
Datasheet
B88269X1110C011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Contactors - Electromechanical | |
| Coil Current | 160 mA | |
| Coil Resistance | 24 Ohms | |
| Coil Termination | Wire Leads | |
| Coil Type | DC Type | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 300 A | |
| Contact Termination | Screw | |
| Height | 94 mm | |
| Length | 89 mm | |
| Mounting Style | Chassis Mount | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Series | HVC.2.4 | |
| Subcategory | Contactors | |
| Switching Voltage | 900 VDC | |
| Type | High Voltage Contactor | |
| Width | 44 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535400000 |
| TARIC | 8536309090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?