Reference Only
B74999T9999M099
Circuit Protection Kits Sample Kit TVS Diode bidirection Vdc 3.3-5v EIA0201 & 01005 slim 100um.
Datasheet
B74999T9999M099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Circuit Protection Kits | |
| Series | B74999 | |
| Product | ESD Protection Kits | |
| Type | Transient Voltage Suppressor Kit | |
| Packaging | Bulk | |
| For Use With | Protection Devices | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits | |
| Part # Aliases | B74999T9999M99 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.44 | $23.44 | |
| $23.19 | $115.95 | |
| $20.77 | $207.70 | |
| $20.65 | $10,325.00 |
Need more?